The ADC0804LCD is an 8-bit analog-to-digital converter with a single conversion function. It operates from a 5V supply voltage and has a maximum operating temperature of 85 degrees Celsius. The device is available in a DIP20 package and is suitable for industrial applications. The ADC0804LCD has a minimum operating temperature of -40 degrees Celsius and an analog input voltage of up to 5V.
National Semiconductor ADC0804LCD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | A/D CONVERTER |
| Analog Input Voltage-Max | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC0804LCD to view detailed technical specifications.
No datasheet is available for this part.