The ADC0820BCWMX/NOPB is an 8-bit analog-to-digital converter with a commercial temperature grade and a supply voltage of 5V. It operates over a temperature range of 0 to 70°C and features a flash method conversion type. The device is packaged in a SOP20 package with dimensions of 7.5mm in width and 12.8mm in length.
National Semiconductor ADC0820BCWMX/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5.1 |
| Analog Input Voltage-Min | -0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC0820BCWMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.