National Semiconductor ADC08351CIMTCX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | ADC, RESISTANCE LADDER |
| Analog Input Voltage-Max | 3 |
| Analog Input Voltage-Min | 0.735 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC08351CIMTCX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.