The ADC1005CCV is a commercial-grade, 10-bit successive approximation analog-to-digital converter from National Semiconductor. Operating over a temperature range of 0 to 70°C, this device is powered by a nominal 5V supply and draws a maximum supply current of 2.5mA. The ADC1005CCV is available in a QCCJ package, which measures 8.89mm in width and length. With a maximum analog input voltage of 5V, this converter is suitable for a variety of applications requiring high-resolution data conversion.
National Semiconductor ADC1005CCV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC1005CCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.