The ADC10064CIN is a 10-bit analog-to-digital converter with a flash conversion method, suitable for industrial-grade applications. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 5V. The device has 28 terminals and a maximum supply current of 45mA. It is available in a 28-pin DIP package with a width of 15.24mm and a length of 35.725mm.
National Semiconductor ADC10064CIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.725 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC10064CIN to view detailed technical specifications.
No datasheet is available for this part.