The ADC10080CIMTX is a 10-bit analog-to-digital converter with a temperature range of -40 to 85°C and a supply voltage of 3V. It has 28 terminals and is packaged in a 28-pin TSSOP. The converter is designed for industrial use and has a proprietary conversion method. It can handle analog input voltages between 0.5 and 1.5V.
National Semiconductor ADC10080CIMTX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.5 |
| Analog Input Voltage-Min | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC10080CIMTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.