The ADC10154CIN is an 11-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 20uA. It operates over a temperature range of -40 to 85 degrees Celsius and is available in a DIP24 package. The converter has a maximum analog input voltage of 6.55V and a minimum of -6.55V. It is designed for industrial applications and is manufactured by National Semiconductor.
National Semiconductor ADC10154CIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.915 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 11 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6.55 |
| Analog Input Voltage-Min | -6.55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC10154CIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.