The ADC1025BCJ is a 10-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 3mA. It operates over a temperature range of -40°C to 85°C and is available in a 24-pin DIP package. The ADC1025BCJ has a maximum analog input voltage of 6.8V and a minimum analog input voltage of -0.3V. It is designed for industrial applications and is manufactured by National Semiconductor.
National Semiconductor ADC1025BCJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6.8 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC1025BCJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.