The ADC10664CIWM is a 10-bit analog-to-digital converter with a flash/SAR architecture. It operates from a 5V supply voltage and has an analog input voltage range of -0.05V to 5.05V. The device is available in a 28-pin SO-28 package and is specified for industrial temperature operation from -40°C to 85°C.
National Semiconductor ADC10664CIWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH/SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC10664CIWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.