The ADC10731CIWMX is a specialized analog IC from National Semiconductor, designed for operation in industrial temperature conditions. It features a 16-terminal configuration and a JEDEC package code of R-PDSO-G16. The IC has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a dual-supply voltage, with a nominal voltage of 5V, a maximum voltage of 5.5V, and a minimum voltage of 4.5V. The IC is packaged in a 16-pin R-PDSO-G16 package, measuring 7.5mm in width and 10.3mm in length.
National Semiconductor ADC10731CIWMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC10731CIWMX to view detailed technical specifications.
No datasheet is available for this part.