The ADC12138CIWM is a 12-bit successive approximation analog-to-digital converter from National Semiconductor. It operates over a supply voltage of 3.3V and features a temperature range of -40 to 85°C. The device is packaged in a 28-pin SSOP package and has a maximum analog input voltage of 5.55V and a minimum of -0.05V. The ADC12138CIWM is designed for industrial applications and is suitable for use in a variety of data conversion tasks.
National Semiconductor ADC12138CIWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.55 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC12138CIWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.