N-channel silicon MOSFET, a general-purpose small-signal transistor. Features a maximum continuous drain current of 220 mA and a drain-source voltage rating of 50 V. Encased in a TO-236AB package with 3 terminals, offering dual terminal positioning. Operates up to a maximum temperature of 150°C.
National Semiconductor BSS138 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor BSS138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.