The CD40106BCJ is a dual inverter IC from National Semiconductor, featuring a 5V to 15V supply voltage range and industrial temperature operation from -40°C to 85°C. It has 14 terminals and a DUAL terminal position. The device is packaged in a 14-pin DIP with a width of 7.62mm and a length of 19.43mm. It is a member of the 4000/14000/40000 logic IC family and has a propagation delay of 400ns. The IC has a Schmitt trigger input and can drive a load capacitance of 50pF.
National Semiconductor CD40106BCJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Prop. Delay@Nom-Sup | 400 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CD40106BCJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.