The CD4013BMJ/883B is a dual D flip-flop logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features 14 terminals and a dual terminal position. The device is packaged in a 14-pin DIP and is classified as a military-grade logic IC. It has a propagation delay of 350 nanoseconds and a positive edge trigger type.
National Semiconductor CD4013BMJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Prop. Delay@Nom-Sup | 350 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CD4013BMJ/883B to view detailed technical specifications.
No datasheet is available for this part.