National Semiconductor CD4013BMJ/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 350 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-STD-883 Class C |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CD4013BMJ/883C to view detailed technical specifications.
No datasheet is available for this part.