The CD4013BMW/883 is a dual flip-flop IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 14 terminals and is available in a 14-pin R-GDFP-F14 package. The device operates on a supply voltage of 3 to 15 volts and has a propagation delay of 437 nanoseconds. It is qualified to MIL-STD-883 and has a maximum frequency of 2.5 MHz. The CD4013BMW/883 is a logic IC with two functions and is part of the 4000/14000/40000 family.
National Semiconductor CD4013BMW/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.35 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 437 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 437 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 12 |
| Max Frequency@Nom-Sup | 2500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CD4013BMW/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.