The CD4013BMW/883C is a dual D flip-flop logic IC from National Semiconductor, featuring a 14-pin R-XDFP-F14 package and a military temperature grade. It operates over a temperature range of -55°C to 125°C and is screened to MIL-STD-883 Class C standards. This device has a propagation delay of 350 nanoseconds and is triggered by a positive edge. It is designed for use in high-reliability applications.
National Semiconductor CD4013BMW/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Prop. Delay@Nom-Sup | 350 |
| Screening Level | MIL-STD-883 Class C |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CD4013BMW/883C to view detailed technical specifications.
No datasheet is available for this part.