The CD4015BMJ/883 is a dual 4-bit serial-in parallel-out shift register from National Semiconductor. It operates within a temperature range of -55C to 125C and can handle supply voltages between 3V and 15V. This logic IC features a propagation delay of 350ns and a maximum frequency of 2MHz. It is packaged in a 16-pin DIP and is compliant with MIL-STD-883 screening level.
National Semiconductor CD4015BMJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 350 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CD4015BMJ/883 to view detailed technical specifications.
No datasheet is available for this part.