The CD40174BMW/883C is a D flip-flop logic IC with six functions, operating within a temperature range of -55°C to 125°C. It features a 16-pin R-XDFP-F16 package and is designed for military-grade applications, meeting MIL-STD-883 Class C screening standards. This device can handle a maximum frequency of 2 MHz and has a load capacitance of 50 pF.
National Semiconductor CD40174BMW/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Load Capacitance | 50 |
| Screening Level | MIL-STD-883 Class C |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CD40174BMW/883C to view detailed technical specifications.
No datasheet is available for this part.