The CD40175BMJ/883B is a DIP16 military-grade logic IC with 4 functions, operating at frequencies up to 2.0 MHz. It has a temperature range of -55 to 125°C and is available in a DIP16 package. The device is designed for use in high-reliability applications and meets the requirements of the 883B screening level.
National Semiconductor CD40175BMJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Load Capacitance | 50 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CD40175BMJ/883B to view detailed technical specifications.
No datasheet is available for this part.