The CD4023BMJ/883B is a 14-pin dual NAND gate IC from National Semiconductor, operating within a temperature range of -55°C to 125°C. This military-grade device features a DIP14 package and does not have Schmitt trigger functionality. It is designed for use in applications requiring high reliability and is screened to level 883B.
National Semiconductor CD4023BMJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NAND GATE |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CD4023BMJ/883B to view detailed technical specifications.
No datasheet is available for this part.