The CD4025BMJ/883B is a 14-pin dual in-line package (DIP) logic IC from National Semiconductor, designed for military-grade applications. This NOR gate logic IC operates within a temperature range of -55°C to 125°C and features 3 inputs and 3 functions. The JEDEC package code is R-XDIP-T14, and it is classified under the 4000/14000/40000 family. The CD4025BMJ/883B is not equipped with Schmitt trigger functionality and is available in various screening levels, including 38535Q/M, 38534H, and 883B.
National Semiconductor CD4025BMJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Number of Inputs | 3 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CD4025BMJ/883B to view detailed technical specifications.
No datasheet is available for this part.