The CD4027BMJ/883B is a 16-channel dual J-K flip-flop integrated circuit with a maximum operating temperature of 125°C. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin DIP package and is designed for military temperature grade applications. The CD4027BMJ/883B is a logic IC type with a master-slave trigger type and is screened to level 38535Q/M, 38534H, and 883B.
National Semiconductor CD4027BMJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | J-K FLIP-FLOP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | MASTER-SLAVE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CD4027BMJ/883B to view detailed technical specifications.
No datasheet is available for this part.