The CD4028BMJ-MIL is a 16-bit decimal decoder/driver from National Semiconductor, featuring a 16-pin DIP package and operating over a temperature range of -55 to 125°C. It is designed for military-grade applications and meets the screening level of MIL-STD-883 Class B (Modified). This device is a logic IC with a single function and is suitable for use in a variety of applications requiring decimal decoding and driving capabilities.
National Semiconductor CD4028BMJ-MIL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CD4028BMJ-MIL to view detailed technical specifications.
No datasheet is available for this part.