The CD4047BMJ/883 is a dual monostable multivibrator IC from National Semiconductor, featuring a 14-pin DIP-14 package and a military temperature grade. It operates within a supply voltage range of 3-15V and has a propagation delay of 1200ns. The device is suitable for use in applications requiring a temperature range of -55 to 125°C and has been screened to MIL-STD-883 standards.
National Semiconductor CD4047BMJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1200 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CD4047BMJ/883 to view detailed technical specifications.
No datasheet is available for this part.