The CD4051BMJ/883 is a 16-terminal dual-in-line package multiplexer with a temperature grade of MILITARY. It operates within a supply voltage range of 5V to 15V and has a maximum operating temperature of 125°C. The device has 8 channels and is designed for use in logic IC applications. It is packaged in a DIP16 format with dimensions of 7.62mm in width and 19.939mm in length.
National Semiconductor CD4051BMJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.939 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| Number of Channels | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CD4051BMJ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.