The CD4051BMJ/883B is an 8-channel dual multiplexer from National Semiconductor. It features a 16-pin DIP package and operates over a temperature range of -55°C to 125°C. This device is qualified to MIL-STD-883B and is suitable for military and aerospace applications.
National Semiconductor CD4051BMJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Screening Level | 38535Q/M;38534H;883B |
| Number of Channels | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CD4051BMJ/883B to view detailed technical specifications.
No datasheet is available for this part.