The CD4051BMJ/883C is a 16-channel dual multiplexer from National Semiconductor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features 16 terminals and 1 function, with 8 channels and a terminal position of dual. The device is packaged in a 16-pin DIP package and meets MIL-STD-883 Class C screening level and temperature grade MILITARY.
National Semiconductor CD4051BMJ/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Screening Level | MIL-STD-883 Class C |
| Number of Channels | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CD4051BMJ/883C to view detailed technical specifications.
No datasheet is available for this part.