The CD4052BMJ/883C is a dual 4-channel multiplexer from National Semiconductor. This device features 16 terminals and operates within a temperature range of -55 to 125°C. It is packaged in a 16-pin DIP and meets the requirements of MIL-STD-883 Class C. The CD4052BMJ/883C is a military-grade multiplexer suitable for high-reliability applications.
National Semiconductor CD4052BMJ/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Screening Level | MIL-STD-883 Class C |
| Number of Channels | 4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CD4052BMJ/883C to view detailed technical specifications.
No datasheet is available for this part.