The CD4060BMW is a 16-bit binary counter from National Semiconductor with a dual in-line package and a temperature range of -55°C to 125°C. It has a maximum frequency of 1 MHz and a terminal position of dual. The counter operates in an up direction and is a military-grade logic IC.
National Semiconductor CD4060BMW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | BINARY COUNTER |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 1000000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CD4060BMW to view detailed technical specifications.
No datasheet is available for this part.