The CD4060BMW-MIL is a 14-bit binary counter from National Semiconductor. It operates over a temperature range of -55C to 125C and is supplied with a voltage of 3V to 15V. This counter has a single function and is packaged in a 16-pin ceramic DFP. It has a propagation delay of 1300 and a maximum frequency of 1 MHz. The counter counts in the up direction and has a negative edge trigger. It meets the MIL-STD-883 Class B (Modified) screening level.
National Semiconductor CD4060BMW-MIL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1300 |
| Number of Bits | 14 |
| Count Direction | UP |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 4 |
| Max Frequency@Nom-Sup | 1000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CD4060BMW-MIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.