The CD4070BMJ is a dual XOR gate IC from National Semiconductor, packaged in a 14-pin DIP. It operates over a temperature range of -55C to 125C and is supplied with a voltage of 3V to 15V. The device has a propagation delay of 185ns and a load capacitance of 50pF. It is a member of the 4000/14000/40000 family of logic ICs and is not a Schmitt trigger device.
National Semiconductor CD4070BMJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 185 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CD4070BMJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.