The CD4070BMW is a dual XOR gate IC from National Semiconductor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a JEDEC package code of R-GDFP-F14 and a width of 6.35mm and a length of 9.614mm. The IC operates on a supply voltage of 3V to 15V and has a propagation delay of 185ns. It is a logic IC type XOR gate with 2 inputs and 4 functions, and is part of the 4000/14000/40000 family.
National Semiconductor CD4070BMW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.35 |
| Length | 9.614 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 185 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CD4070BMW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.