The CD4076BMJ/883B is a 16-channel D flip-flop IC from National Semiconductor, featuring a 16-pin DIP package and a military temperature grade. It operates within a temperature range of -55°C to 125°C and is compliant with MIL-STD-883B. This device has 4 functions and 16 terminals, with a terminal position of dual. It is a logic IC type with a positive edge trigger type.
National Semiconductor CD4076BMJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CD4076BMJ/883B to view detailed technical specifications.
No datasheet is available for this part.