The CD4081BMJ/883C is a dual AND gate logic IC with 14 terminals, operating over a temperature range of -55°C to 125°C. It is packaged in a DIP14 package. The device is designed for use in military-grade applications and meets the screening level of MIL-STD-883 Class C. The CD4081BMJ/883C is a Schmitt trigger logic IC, but this feature is not enabled.
National Semiconductor CD4081BMJ/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | AND GATE |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CD4081BMJ/883C to view detailed technical specifications.
No datasheet is available for this part.