The CD4081BMW/883C is a 14-pin dual in-line package (DIP) AND gate logic IC from National Semiconductor. It operates over a temperature range of -55°C to 125°C and is screened to MIL-STD-883 Class C standards. This device is a type of logic IC, specifically designed for use in digital circuits. The AND gate logic IC is a fundamental component in digital electronics, used to perform logical AND operations.
National Semiconductor CD4081BMW/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F14 |
| Temperature Grade | MILITARY |
| Logic IC Type | AND GATE |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CD4081BMW/883C to view detailed technical specifications.
No datasheet is available for this part.