The CD4520BMJ/883B is a 16-bit binary counter from National Semiconductor. It features a 4-bit count direction and operates over a temperature range of -55°C to 125°C. This military-grade counter is available in a dual in-line package. It is designed for use in applications where high-reliability is required, and it meets the screening level of 38535Q/M;38534H;883B.
National Semiconductor CD4520BMJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Number of Bits | 4 |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CD4520BMJ/883B to view detailed technical specifications.
No datasheet is available for this part.