Operational Amplifier IC featuring a 179 MHz unity gain bandwidth and 1200 V/µs nominal slew rate. This device offers a maximum input offset voltage of 6000 µV and a maximum supply current of 21 mA. Designed with a current-feedback architecture, it operates across an industrial temperature range from -40°C to 85°C. The component is housed in an 8-terminal PDIP package.
National Semiconductor CLC401AJP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.8171 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 21 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 30 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1200 |
| Frequency Compensation | YES (AVCL>=7) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 55 |
| Unity Gain BW-Nom | 179000 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 700 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CLC401AJP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.