Operational Amplifier IC featuring a current-feedback architecture. This device offers a nominal supply voltage of 5V, with limits up to 7V, and a negative supply voltage of -5V, limited to -7V. Key specifications include a maximum input offset voltage of 6000 µV, a nominal slew rate of 1500 V/µs, and a maximum supply current of 7 mA. The component is housed in an 8-terminal SOIC package (JEDEC code R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length, operating across an industrial temperature range of -40°C to 85°C.
National Semiconductor CLC406AJE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 15 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1500 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 50 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -7 |
| Micropower | NO |
| Slew Rate-Min | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CLC406AJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.