High-performance operational amplifier featuring a 300 MHz unity gain bandwidth and 1100 V/µs slew rate. This voltage-feedback amplifier offers a 2000 µV maximum input offset voltage and 70 dB common-mode reject ratio. Designed for military temperature grades (-55°C to 125°C), it operates with a nominal supply voltage of 5V and a maximum supply current of 5mA. The component is housed in a 10-terminal ceramic SOIC package (R-GDSO-G10) and meets MIL-PRF-38535 screening levels.
National Semiconductor CLC420AWGFQML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDSO-G10 |
| Width | 6.12 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 10 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 10 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1100 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 400 |
| Unity Gain BW-Nom | 300000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -7 |
| Micropower | NO |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CLC420AWGFQML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.