Triple operational amplifier featuring a current-feedback architecture. Industrial temperature grade (-40°C to 85°C) with a 5V nominal supply voltage and a maximum supply current of 12mA. Offers a nominal slew rate of 370 V/µs and a maximum input offset voltage of 8000 µV. Packaged in an 8-pin PDIP (R-PDIP-T8) with dual terminal positions.
National Semiconductor CLC5623IN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 18 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 370 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 47 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CLC5623IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.