High-performance operational amplifier featuring an 1800 MHz unity gain bandwidth and 300 V/µs slew rate. This voltage-feedback amplifier offers a nominal supply voltage of ±5V, with limits of ±7V, and a maximum supply current of 18mA. It boasts a low input offset voltage of 1000 µV maximum and a common-mode reject ratio of 95 dB nominal. Packaged in an 8-pin SOIC (PDSO8) with industrial temperature grading (-40°C to 85°C), it provides a minimum voltage gain of 7000.
National Semiconductor CLC5801IM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 18 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 40 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 7000 |
| Unity Gain BW-Nom | 1800000 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CLC5801IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.