The DAC0808LCMX/NOPB is an 8-bit digital-to-analog converter with a nominal supply voltage of 5V. It operates over a commercial extended temperature range from 0 to 75°C. The device is packaged in a SOP16 package with a width of 3.9mm and a length of 9.9mm. The DAC0808LCMX/NOPB is a single-function device with 16 terminals and a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DAC0808LCMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DAC0808LCMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.