The DAC1020LCD is a 10-bit industrial-grade digital-to-analog converter with a nominal supply voltage of 15V. It has 16 terminals and operates within a temperature range of -40°C to 85°C. The device is packaged in a 16-pin DIP package and has a single function. It is designed for industrial applications.
National Semiconductor DAC1020LCD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DAC1020LCD to view detailed technical specifications.
No datasheet is available for this part.