The DAC1054CIN is a 10-bit digital-to-analog converter with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a nominal 5V supply voltage and has a maximum supply current of 20mA. The device is packaged in a 24-pin DIP package with a width of 15.24mm and a length of 31.915mm. It is designed for use in industrial applications where high accuracy and reliability are required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Width | 15.24 |
| Length | 31.915 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |