12-bit Digital-to-Analog Converter (DAC) with serial input, featuring an 8 µs settling time. This integrated circuit operates within an industrial temperature range of -40°C to 105°C. It is housed in a 6-terminal PDSO6 (TSOT-6) package with dual terminal positions. The device offers a single function, a maximum supply current of 0.312 mA, and a nominal supply voltage of 3V.
National Semiconductor DAC121S101CIMK/NOPB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.97 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.312 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DAC121S101CIMK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.