12-bit Digital-to-Analog Converter (DAC) with serial input, featuring a 6 µs settling time. This integrated circuit operates across an industrial temperature range of -40°C to 105°C. Housed in a 10-terminal MSOP package (S-PDSO-G10), it offers a single D/A conversion function. The device supports a nominal supply voltage of 3V.
National Semiconductor DAC122S085CIMM/NOPB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DAC122S085CIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.