National Semiconductor DM54150J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 20 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 35 |
| Output Polarity | INVERTED |
| Number of Outputs | 1 |
| Number of Inputs | 16 |
| Power Supply Current-Max (ICC) | 68 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DM54150J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.