Positive edge-triggered D flip-flop IC with true output, featuring six bits and a TTL/H/L logic family. Operates with a nominal supply voltage of 5V (4.5V min, 5.5V max) and boasts a maximum operating frequency of 30 MHz. This ceramic DIP-16 package component offers a propagation delay of 25ns and a maximum output current (Iol) of 16mA. Designed for military temperature grade applications, it functions within a -55°C to 125°C temperature range.
National Semiconductor DM54174J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 25 |
| Number of Bits | 6 |
| Max I(ol) | 0.016 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 65 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| Max Frequency@Nom-Sup | 30000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor DM54174J/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.