Dual 4-bit bus driver IC, featuring true output and TTL/H/L family logic. Operates across a -55°C to 125°C temperature range with a nominal supply voltage of 5V (4.5V to 5.5V). This ceramic dual flat package (CDFP16) component offers a propagation delay of 22ns and a maximum output current (Iol) of 32mA. Designed for military temperature grade applications with an ENABLE LOW control type.
National Semiconductor DM54367W/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.604 |
| Length | 9.6645 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 22 |
| Number of Bits | 4 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 22 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 85 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor DM54367W/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.